- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6397-SL005
6397-SL005
Alpha Wire
Twisted Pair Cable Tape Polyethylene 26 Conductors 28AWG 9.19mm 300VAC - Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Twisted Pair Cable Tape Polyethylene 26 Conductors 28AWG 9.19mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 6397SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6397-SL005
-
Alias/AKA:6397-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Conductors:26
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
23
can ship
MOQ for out of Stock Qty:
13
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$3,529.23
5
$3,520.41
10
$3,511.61
13
$3,502.83
25
$1,860.64
38
$1,249.88
50 +
$1,224.88
Click for Quote
Log in
to unlock special pricing