- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6384-SLATE-1000
Alpha Wire
6384-SLATE-1000
Slate - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 304.8m (1000ft)/Spool
Search Keywords: 6384SLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6384-SLATE-1000
-
Alias/AKA:6384-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 6384-SLATE-1000 RoHS compliant?
Yes, 6384-SLATE-1000 is RoHS compliant.
What is the lead time for 6384-SLATE-1000?
The standard lead time for 6384-SLATE-1000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$16,318.54
3
$16,277.75
5 +
$16,237.05
Click for Quote
Log in
to unlock special pricing