- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6379-SLATE-1000
Alpha Wire
6379-SLATE-1000
Slate - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 304.8m (1000ft)/Spool
Search Keywords: 6379SLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6379-SLATE-1000
-
Alias/AKA:6379-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 6379-SLATE-1000 RoHS compliant?
Yes, 6379-SLATE-1000 is RoHS compliant.
What is the lead time for 6379-SLATE-1000?
The standard lead time for 6379-SLATE-1000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$4,206.35
3
$4,097.10
5 +
$4,044.58
Click for Quote
Log in
to unlock special pricing