- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6359-SL005
6359-SL005
Alpha Wire
Multi-Conductor Cable 15 Conductors 24AWG 8.9mm 300VAC - Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable 15 Conductors 24AWG 8.9mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 6359SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6359-SL005
-
Alias/AKA:6359-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Conductors:15
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
MOQ for out of Stock Qty:
3
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$1,871.265
3
$1,701.150
5
$1,077.400
8
$694.640
10 +
$680.740
Click for Quote
Log in
to unlock special pricing