- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6357-SL005
Alpha Wire
6357-SL005
Slate - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: 6357SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6357-SL005
-
Alias/AKA:6357-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
50
Frequently Asked Questions
Is 6357-SL005 RoHS compliant?
Yes, 6357-SL005 is RoHS compliant.
What is the lead time for 6357-SL005?
The standard lead time for 6357-SL005 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
MOQ for out of Stock Qty:
13
13 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$1,312.993
13
$1,193.630
25
$634.030
38
$425.910
50 +
$417.390
Click for Quote
Log in
to unlock special pricing