- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6356-SL002
6356-SL002
Alpha Wire
Multi-Conductor Cable Tape Polyethylene 8 Conductors 24AWG 7.49mm 300VAC - Slate - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Tape Polyethylene 8 Conductors 24AWG 7.49mm 300VAC - Slate - 152.4m (500ft)/Spool
Search Keywords: 6356SL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6356-SL002
-
Alias/AKA:6356-SLATE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Number of Conductors:8
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
2
$2,072.07
4
$2,018.26
6 +
$2,013.21
Click for Quote
Log in
to unlock special pricing