- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6341-SL002
Alpha Wire
6341-SL002
Multi-Conductor Cable Tape Polyvinyl Chloride 5 Conductors 22AWG 6.04mm 300VAC - Slate - 152.4m (500ft)/Spool
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6341-SL002
-
Alias/AKA:6341-SLATE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Number of Conductors:5
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable