- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6327-SL005
Alpha Wire
6327-SL005
Slate - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: 6327SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6327-SL005
-
Alias/AKA:6327-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 6327-SL005 RoHS compliant?
Yes, 6327-SL005 is RoHS compliant.
What is the lead time for 6327-SL005?
The standard lead time for 6327-SL005 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
8 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$217.15
5
$195.91
10
$187.55
20
$187.08
50
$186.61
100 +
$186.14
Click for Quote
Log in
to unlock special pricing