- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6325-SL005
Alpha Wire
6325-SL005
Twisted Pair Cable Tape Polyethylene 36 Conductors 24AWG 19.07mm 300VAC - Slate - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Twisted Pair Cable Tape Polyethylene 36 Conductors 24AWG 19.07mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 6325SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6325-SL005
-
Alias/AKA:6325-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Conductors:36
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Frequently Asked Questions
Is 6325-SL005 RoHS compliant?
Yes, 6325-SL005 is RoHS compliant.
What is the lead time for 6325-SL005?
The standard lead time for 6325-SL005 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
MOQ for out of Stock Qty:
13
9 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$13,636.97
13
$12,397.25
25
$6,585.21
38
$4,423.58
50 +
$4,335.11
Click for Quote
Log in
to unlock special pricing