- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6325-SL001
Alpha Wire
6325-SL001
Twisted Pair Cable Tape Polyethylene 36 Conductors 24AWG 19.07mm 300VAC - Slate - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Twisted Pair Cable Tape Polyethylene 36 Conductors 24AWG 19.07mm 300VAC - Slate - 304.8m (1000ft)/Spool
Search Keywords: 6325SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6325-SL001
-
Alias/AKA:6325-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Number of Conductors:36
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Frequently Asked Questions
Is 6325-SL001 RoHS compliant?
Yes, 6325-SL001 is RoHS compliant.
What is the lead time for 6325-SL001?
The standard lead time for 6325-SL001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
2
$52,030.25
3
$35,432.78
4
$27,134.05
5 +
$26,591.37
Click for Quote
Log in
to unlock special pricing