- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6311-SL005
Alpha Wire
6311-SL005
Slate - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 30.48m (100ft)/Spool
Search Keywords: 6311SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6311-SL005
-
Alias/AKA:6311-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 6311-SL005 RoHS compliant?
Yes, 6311-SL005 is RoHS compliant.
What is the lead time for 6311-SL005?
The standard lead time for 6311-SL005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
10 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$1,494.76
3
$1,454.90
5 +
$1,417.11
Click for Quote
Log in
to unlock special pricing