- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6310-SLATE-1000
Alpha Wire
6310-SLATE-1000
Slate - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slate - 304.8m (1000ft)/Spool
Search Keywords: 6310SLATE1000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 6310-SLATE-1000 |
| Alias/AKA: | 6310-SL001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 6310-SLATE-1000 RoHS compliant?
Yes, 6310-SLATE-1000 is RoHS compliant.
What is the lead time for 6310-SLATE-1000?
The standard lead time for 6310-SLATE-1000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$6,780.99
3
$6,694.05
5 +
$6,677.32
Click for Quote
Log in
to unlock special pricing