- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6213C-SL002
6213C-SL002
Alpha Wire
Multi-Pair Cable - 6 (3 Pair Twisted) Conductors - 22 AWG - 7/28 Conductor Strand - 300V - Slate Jacket - 152.4m (500ft)/Spool ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Pair Cable - 6 (3 Pair Twisted) Conductors - 22 AWG - 7/28 Conductor Strand - 300V - Slate Jacket - 152.4m (500ft)/Spool.
Search Keywords: 6213CSL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6213C-SL002
-
Alias/AKA:6213C-SLATE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$1,942.80
3
$1,891.00
5 +
$1,841.88
Click for Quote
Log in
to unlock special pricing