- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6208C-SL002
6208C-SL002
Alpha Wire
Twisted Pair Cable Tape Polyethylene 16 Conductors 24AWG 10.1mm 300VAC - Slate - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Twisted Pair Cable Tape Polyethylene 16 Conductors 24AWG 10.1mm 300VAC - Slate - 152.4m (500ft)/Spool
Search Keywords: 6208CSL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6208C-SL002
-
Alias/AKA:6208C-SLATE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:16
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$4,228.55
3
$4,118.73
5 +
$4,065.92
Click for Quote
Log in
to unlock special pricing