Available Replacements
Alternative Packaging
6053C-SL005 6053C-SL005 Alpha Wire
6053C-SL005

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6053C-SL001

Twisted Pair Cable Polyvinyl Chloride 6 Conductors 22AWG 8.83mm 300VAC - Slate - 304.8m (1000ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Twisted Pair Cable Polyvinyl Chloride 6 Conductors 22AWG 8.83mm 300VAC - Slate - 304.8m (1000ft)/Spool
Search Keywords: 6053CSL001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    6053C-SL001
  • Alias/AKA:
    6053C-SLATE-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    6
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    304.8 m
  • Maximum Current Rating:
    N/A
  • Type:
    Twisted Pair Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6053C-SL001 RoHS compliant?
Yes, 6053C-SL001 is RoHS compliant.
What is the lead time for 6053C-SL001?
The standard lead time for 6053C-SL001 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3 can ship
11 Weeks can ship 12/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2,277.18
3
$2,216.46
5 +
$2,158.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!