- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6017C-SL005
6017C-SL005
Alpha Wire
Twisted Pair Cable 24 Conductors 22AWG 1.27mm 300VAC - Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Twisted Pair Cable 24 Conductors 22AWG 1.27mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 6017CSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6017C-SL005
-
Alias/AKA:6017C-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:24
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$1,522.31
3
$1,481.71
5 +
$1,443.23
Click for Quote
Log in
to unlock special pricing