- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 6000C-SL001
Alpha Wire
6000C-SL001
Shielded Cable 6 Conductors 22AWG 7.41mm Tinned Copper - Slate - 300VAC - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Shielded Cable 6 Conductors 22AWG 7.41mm Tinned Copper - Slate - 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 6000CSL001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 6000C-SL001 |
| Alias/AKA: | 6000C-SLATE-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Conductors: | 6 |
| Conductor Material: | Tinned Copper |
| Cable Length: | 1000 Feet |
| Type: | Shielded Cable |
Frequently Asked Questions
Is 6000C-SL001 RoHS compliant?
Yes, 6000C-SL001 is RoHS compliant.
What is the lead time for 6000C-SL001?
The standard lead time for 6000C-SL001 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$1,811.38
3
$1,763.08
5 +
$1,717.28
Click for Quote
Log in
to unlock special pricing