- Home ›
- All Products›
- 5954-YELLOW-1000
5954-YELLOW-1000
Alpha Wire
Yellow - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Yellow - 304.8m (1000ft)/Spool
Search Keywords: 5954YELLOW1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5954-YELLOW-1000
-
Alias/AKA:5954-YL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$1,215.67
3
$1,167.05
5 +
$1,164.13
Click for Quote
Log in
to unlock special pricing