- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5954-OR001
Alpha Wire
5954-OR001
Hook-up Wire 24AWG 0.76mm Solid Silver Plated Copper - Orange - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 24AWG 0.76mm Solid Silver Plated Copper - Orange - 304.8m (1000ft)/Spool
Search Keywords: 5954OR001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 5954-OR001 |
| Alias/AKA: | 5954-ORANGE-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 24 AWG |
| Bunch Stranding: | N/R |
| Conductor Material: | Solid Silver Plated Copper |
| Cable Diameter: | 0.76 mm |
| Operating Temperature: | -40 to 125 °C |
| Color: | Orange |
Frequently Asked Questions
Is 5954-OR001 RoHS compliant?
Yes, 5954-OR001 is RoHS compliant.
What is the lead time for 5954-OR001?
The standard lead time for 5954-OR001 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$1,194.95
3
$1,147.16
5 +
$1,144.29
Click for Quote
Log in
to unlock special pricing