- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5953-YL001
5953-YL001
Alpha Wire
Hook-Up Wire - 26 AWG - Solid Conductor Strand - Yellow Color - 304.8m (1000ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 26 AWG - Solid Conductor Strand - Yellow Color - 304.8m (1000ft)/Spool.
Search Keywords: 5953YL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5953-YL001
-
Alias/AKA:5953-YELLOW-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$898.14
3
$885.84
5 +
$862.22
Click for Quote
Log in
to unlock special pricing