Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

5953-ORANGE-1000

The 5953-ORANGE-1000 is a 26 AWG solid hook-up wire featuring a silver-plated copper conductor and orange PVDF insulation.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 5953-ORANGE-1000 is a 26 AWG solid hook-up wire featuring a silver-plated copper conductor and orange PVDF insulation.
Search Keywords: 5953ORANGE1000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 5953-ORANGE-1000
Alias/AKA: 5953-OR001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 26 AWG
Bunch Stranding: N/R
Conductor Material: Solid Silver Plated Copper
Cable Diameter: 0.68 mm
Operating Temperature: -40 to 125 °C
Color: Orange
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5953-ORANGE-1000 RoHS compliant?
Yes, 5953-ORANGE-1000 is RoHS compliant.
What is the lead time for 5953-ORANGE-1000?
The standard lead time for 5953-ORANGE-1000 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks can ship 3/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$898.14
3
$885.84
5 +
$862.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!