- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5953-BLUE-1000
Alpha Wire
5953-BLUE-1000
Hook-up Wire 26AWG 0.68mm Solid Silver Plated Copper - Blue - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 26AWG 0.68mm Solid Silver Plated Copper - Blue - 304.8m (1000ft)/Spool
Search Keywords: 5953BLUE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5953-BLUE-1000
-
Alias/AKA:5953-BL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:26 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Solid Silver Plated Copper
-
Cable Diameter:0.68 mm
-
Maximum Voltage Rating:N/A
-
Operating Temperature:-40 to 125 °C
-
Color:Blue
Frequently Asked Questions
Is 5953-BLUE-1000 RoHS compliant?
Yes, 5953-BLUE-1000 is RoHS compliant.
What is the lead time for 5953-BLUE-1000?
The standard lead time for 5953-BLUE-1000 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$898.14
3
$885.84
5 +
$862.22
Click for Quote
Log in
to unlock special pricing