- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5951-BR001
5951-BR001
Alpha Wire
Hook-up Wire 30AWG 0.5mm Solid Silver Plated Copper- Brown - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 30AWG 0.5mm Solid Silver Plated Copper- Brown - 304.8m (1000ft)/Spool
Search Keywords: 5951BR001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5951-BR001
-
Alias/AKA:5951-BROWN-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:30 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Solid Silver Plated Copper
-
Cable Diameter:0.5 mm
-
Maximum Voltage Rating:N/A
-
Operating Temperature:-40 to 125 °C
-
Color:BROWN
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$760.40
3
$749.99
5 +
$729.99
Click for Quote
Log in
to unlock special pricing