- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5929-SL005
Alpha Wire
5929-SL005
Multiconductor, 6C, 28AWG, Stranded, Foil, Slate PVC, Xtra-Guard 1 Series | Alpha Wire 5929 SL005
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multiconductor, 6C, 28AWG, Stranded, Foil, Slate PVC, Xtra-Guard 1 Series | Alpha Wire 5929 SL005
Search Keywords: 5929SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5929-SL005
-
Alias/AKA:5929-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Number of Conductors:6
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Frequently Asked Questions
Is 5929-SL005 RoHS compliant?
Yes, 5929-SL005 is RoHS compliant.
What is the lead time for 5929-SL005?
The standard lead time for 5929-SL005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
MOQ for out of Stock Qty:
2
10 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
2
$1,249.01
3
$881.65
4
$697.98
5 +
$684.02
Click for Quote
Log in
to unlock special pricing