- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 58904-SL002
58904-SL002
Alpha Wire
Multi-Pair Cable - 8 (4 Pair Twisted) Conductors - 24 AWG - 7/32 Conductor Strand - 150V - Slate Jacket - 152.4m (500ft)/Spool ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Pair Cable - 8 (4 Pair Twisted) Conductors - 24 AWG - 7/32 Conductor Strand - 150V - Slate Jacket - 152.4m (500ft)/Spool.
Search Keywords: 58904SL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:58904-SL002
-
Alias/AKA:58904-SLATE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
MOQ for out of Stock Qty:
3
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$10,823.19
3
$9,839.26
5
$6,030.51
8
$3,848.42
10 +
$3,771.45
Click for Quote
Log in
to unlock special pricing