- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5879/8-WH005
5879/8-WH005
Alpha Wire
Hook-up Wire 8AWG 5.23mm Silver Plated Copper - White - 1000V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 8AWG 5.23mm Silver Plated Copper - White - 1000V - 30.48m (100ft)/Spool
Search Keywords: 58798WH005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5879/8-WH005
-
Alias/AKA:5879/8-WHITE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:8 AWG
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:5.23 mm
-
Maximum Voltage Rating:1000 V
-
Operating Temperature:-60 to 200 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$4,371.25
3
$4,257.72
5 +
$4,203.13
Click for Quote
Log in
to unlock special pricing