Available Replacements
Alternative Packaging
5879/12-WH005 5879/12-WH005 Alpha Wire
5879/12-WH005

Alpha Wire

In Stock: 1

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

5879/12-WH001

White - 304.8m (1000ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
White - 304.8m (1000ft)/Spool
Search Keywords: 587912WH001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 5879/12-WH001
Alias/AKA: 5879/12-WHITE-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5879/12-WH001 RoHS compliant?
Yes, 5879/12-WH001 is RoHS compliant.
What is the lead time for 5879/12-WH001?
The standard lead time for 5879/12-WH001 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks can ship 2/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$7,265.58
3
$7,172.43
5 +
$7,154.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!