- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5878-WH001
5878-WH001
Alpha Wire
Hook-Up Wire, 16 AWG, Conductor, PTFE Insulated, Stranded, White, 1000 | Alpha Wire 5878 WH001
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire, 16 AWG, Conductor, PTFE Insulated, Stranded, White, 1000 | Alpha Wire 5878 WH001
Search Keywords: 5878WH001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5878-WH001
-
Alias/AKA:5878-WHITE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:2.18 mm
-
Maximum Voltage Rating:1000 V
-
Operating Temperature:-60 to 200 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$2,860.09
3
$2,711.52
5 +
$2,676.76
Click for Quote
Log in
to unlock special pricing