- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5877-GREEN-100
5877-GREEN-100
Alpha Wire
Hook-up Wire 18AWG 1.98mm Silver Plated Copper- Green - 1000V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 18AWG 1.98mm Silver Plated Copper- Green - 1000V - 30.48m (100ft)/Spool
Search Keywords: 5877GREEN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5877-GREEN-100
-
Alias/AKA:5877-GR005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:19x30
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:1.98 mm
-
Maximum Voltage Rating:1000 V
-
Operating Temperature:-60 to 200 °C
-
Color:Green
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$356.90
3
$351.94
5 +
$347.12
Click for Quote
Log in
to unlock special pricing