- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5877-BLUE-1000
5877-BLUE-1000
Alpha Wire
Blue - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Blue - 304.8m (1000ft)/Spool
Search Keywords: 5877BLUE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5877-BLUE-1000
-
Alias/AKA:5877-BL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$2,372.49
3
$2,249.25
5 +
$2,243.63
Click for Quote
Log in
to unlock special pricing