- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5877-BLUE-100
5877-BLUE-100
Alpha Wire
Hook-up Wire 1 conductor 18AWG 1.98mm Silver Plated Copper Black 300V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 1 conductor 18AWG 1.98mm Silver Plated Copper Black 300V - 30.48m (100ft)/Spool
Search Keywords: 5877BLUE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5877-BLUE-100
-
Alias/AKA:5877-BL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:18 AWG
-
Bunch Stranding:19x30
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:1.98 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-60 to 200 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2
can ship 7/17/26
1
can ship 9/2/26
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$510.23
3
$464.00
5 +
$430.07
Click for Quote
Log in
to unlock special pricing