Available Replacements
Alternative Packaging
5876-VI001 5876-VI001 Alpha Wire
5876-VI001

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

5876-VI005

Hook-up Wire 20AWG 1.7mm Silver Plated Copper - Violet - 1000VAC - 30.48m (100ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 20AWG 1.7mm Silver Plated Copper - Violet - 1000VAC - 30.48m (100ft)/Spool
Search Keywords: 5876VI005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    5876-VI005
  • Alias/AKA:
    5876-VIOLET-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    20 AWG
  • Bunch Stranding:
    19x32
  • Conductor Material:
    Silver Plated Copper
  • Cable Diameter:
    1.7 mm
  • Maximum Voltage Rating:
    1000 VAC
  • Operating Temperature:
    -60 to 200 °C
  • Color:
    Violet
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5876-VI005 RoHS compliant?
Yes, 5876-VI005 is RoHS compliant.
What is the lead time for 5876-VI005?
The standard lead time for 5876-VI005 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10 can ship
13 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$260.83
3
$253.58
5
$252.95
10
$250.11
20 +
$243.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!