- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5876-RED-1000
5876-RED-1000
Alpha Wire
Red - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Red - 304.8m (1000ft)/Spool
Search Keywords: 5876RED1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5876-RED-1000
-
Alias/AKA:5876-RD001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1,665.29
3
$1,624.21
5 +
$1,585.27
Click for Quote
Log in
to unlock special pricing