- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5876-BL001
Alpha Wire
5876-BL001
Blue - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Blue - 304.8m (1000ft)/Spool
Search Keywords: 5876BL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5876-BL001
-
Alias/AKA:5876-BLUE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 5876-BL001 RoHS compliant?
Yes, 5876-BL001 is RoHS compliant.
What is the lead time for 5876-BL001?
The standard lead time for 5876-BL001 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$1,711.50
3
$1,665.86
5 +
$1,622.59
Click for Quote
Log in
to unlock special pricing