- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5875-WH005
5875-WH005
Alpha Wire
Hook-up Wire 22AWG 1.49mm Silver Plated Copper - White - 1000V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 22AWG 1.49mm Silver Plated Copper - White - 1000V - 30.48m (100ft)/Spool
Search Keywords: 5875WH005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5875-WH005
-
Alias/AKA:5875-WHITE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:19x34
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:1.49 mm
-
Maximum Voltage Rating:1000 V
-
Operating Temperature:-60 to 200 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$206.90
5
$201.15
10
$198.40
20
$193.11
50
$190.57
100 +
$185.68
Click for Quote
Log in
to unlock special pricing
Alternative Packaging