- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5875-WH001
Alpha Wire
5875-WH001
Hook-up Wire 22AWG 1.49mm Silver Plated Copper - White - 1000V - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 22AWG 1.49mm Silver Plated Copper - White - 1000V - 304.8m (1000ft)/Spool
Search Keywords: 5875WH001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 5875-WH001 |
| Alias/AKA: | 5875-WHITE-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 22 AWG |
| Conductor Material: | Silver Plated Copper |
| Cable Diameter: | 1.49 mm |
| Maximum Voltage Rating: | 1000 V |
| Operating Temperature: | -60 to 200 °C |
| Color: | White |
Frequently Asked Questions
Is 5875-WH001 RoHS compliant?
Yes, 5875-WH001 is RoHS compliant.
What is the lead time for 5875-WH001?
The standard lead time for 5875-WH001 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
13 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$1,677.44
3
$1,585.58
5 +
$1,486.79
Click for Quote
Log in
to unlock special pricing