- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5875-BROWN-1000
5875-BROWN-1000
Alpha Wire
Hook-up Wire 1 conductor 22AWG 1.49mm Silver Plated Copper- Brown - 300V - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 1 conductor 22AWG 1.49mm Silver Plated Copper- Brown - 300V - 304.8m (1000ft)/Spool
Search Keywords: 5875BROWN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5875-BROWN-1000
-
Alias/AKA:5875-BR001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:19x34
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:1.49 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-60 to 200 °C
-
Color:BROWN
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$1,371.78
3
$1,316.92
5 +
$1,313.62
Click for Quote
Log in
to unlock special pricing