- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5874-WHITE-100
5874-WHITE-100
Alpha Wire
Hook-up Wire 24AWG 1.32mm Silver Plated Copper - White - 1000V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hook-up Wire 24AWG 1.32mm Silver Plated Copper - White - 1000V - 30.48m (100ft)/Spool
Search Keywords: 5874WHITE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5874-WHITE-100
-
Alias/AKA:5874-WH005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:1.32 mm
-
Maximum Voltage Rating:1000 V
-
Operating Temperature:-60 to 200 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$176.28
5
$170.36
10
$167.81
20
$165.25
50
$161.89
100 +
$159.46
Click for Quote
Log in
to unlock special pricing