- Home ›
- All Products›
- 58633-SLATE-1000
58633-SLATE-1000
Alpha Wire
Slate - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slate - 304.8m (1000ft)/Spool
Search Keywords: 58633SLATE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:58633-SLATE-1000
-
Alias/AKA:58633-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
2
$17,617.80
3
$11,997.79
4
$9,187.78
5 +
$9,004.02
Click for Quote
Log in
to unlock special pricing