help desk software
Image is representational - see mfr. specs

58616-SL002

Alpha Wire

Twisted Pair Cable Tape Fluorinated Ethylene Propylene 12 Conductors 22AWG 7.28mm 150VAC - Slate - 152.4m (500ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Twisted Pair Cable Tape Fluorinated Ethylene Propylene 12 Conductors 22AWG 7.28mm 150VAC - Slate - 152.4m (500ft)/Spool
Search Keywords: 58616SL002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    58616-SL002
  • Alias/AKA:
    58616-SLATE-500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    12
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    152.4 m
  • Maximum Current Rating:
    N/A
  • Type:
    Twisted Pair Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 6/19/26
Backorder
Price (USD)
Qty
Unit Price
1
$6,305.79
3
$6,063.27
5 +
$6,048.11
Click for Quote
Log in to unlock special pricing