Available Replacements
Alternative Packaging
5859-GR005 5859-GR005 Alpha Wire
5859-GR005

Alpha Wire

In Stock: 1

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

5859-GR001

Green - 304.8m (1000ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Green - 304.8m (1000ft)/Spool
Search Keywords: 5859GR001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 5859-GR001
Alias/AKA: 5859-GREEN-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5859-GR001 RoHS compliant?
Yes, 5859-GR001 is RoHS compliant.
What is the lead time for 5859-GR001?
The standard lead time for 5859-GR001 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks can ship 3/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$3,561.81
3
$3,469.30
5 +
$3,424.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!