- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5859-BLACK-1000
Alpha Wire
5859-BLACK-1000
Black - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Black - 304.8m (1000ft)/Spool
Search Keywords: 5859BLACK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5859-BLACK-1000
-
Alias/AKA:5859-BK001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1
Frequently Asked Questions
Is 5859-BLACK-1000 RoHS compliant?
Yes, 5859-BLACK-1000 is RoHS compliant.
What is the lead time for 5859-BLACK-1000?
The standard lead time for 5859-BLACK-1000 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2
can ship 2/15/27
18 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
1
$3,443.12
3
$3,339.26
5 +
$3,318.34
Click for Quote
Log in
to unlock special pricing