- Home ›
- All Products›
- 5859/12-RD002
Alpha Wire
5859/12-RD002
Res Thick Film 1206 115 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 1206 115 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 585912RD002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5859/12-RD002
-
Alias/AKA:5859/12-RED-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
2
Frequently Asked Questions
Is 5859/12-RD002 RoHS compliant?
Yes, 5859/12-RD002 is RoHS compliant.
What is the lead time for 5859/12-RD002?
The standard lead time for 5859/12-RD002 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
2
$1,700.17
4
$1,656.01
6 +
$1,651.87
Click for Quote
Log in
to unlock special pricing