help desk software
Image is representational - see mfr. specs

5856-SL005

Alpha Wire

Hook-up Wire 20AWG 1.5mm Silver Plated Copper - Slate - 600V Spool - 30.48m (100ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 20AWG 1.5mm Silver Plated Copper - Slate - 600V Spool - 30.48m (100ft)/Spool
Search Keywords: 5856SL005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    5856-SL005
  • Alias/AKA:
    5856-SLATE-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    20 AWG
  • Bunch Stranding:
    19x32
  • Conductor Material:
    Silver Plated Copper
  • Cable Diameter:
    1.57 mm
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -60 to 200 °C
  • Color:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
16 Weeks can ship 8/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$212.77
5
$207.29
10
$204.18
20
$199.61
50
$196.62
100 +
$192.53
Click for Quote
Log in to unlock special pricing