- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5856/7-BR005
5856/7-BR005
Alpha Wire
Hook-up Wire 20AWG 1.47mm Silver Plated Copper- Brown - 600V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 20AWG 1.47mm Silver Plated Copper- Brown - 600V - 30.48m (100ft)/Spool
Search Keywords: 58567BR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5856/7-BR005
-
Alias/AKA:5856/7-BROWN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:7x28
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:1.47 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-60 to 200 °C
-
Color:BROWN
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$197.89
5
$192.39
10
$189.76
20
$184.70
50
$182.27
100 +
$177.60
Click for Quote
Log in
to unlock special pricing