- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5855-ORANGE-100
5855-ORANGE-100
Alpha Wire
Orange - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Orange - 30.48m (100ft)/Spool
Search Keywords: 5855ORANGE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5855-ORANGE-100
-
Alias/AKA:5855-OR005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3
can ship 6/10/26
4
can ship 7/1/26
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$201.74
5
$182.02
10
$174.25
20
$168.50
50
$154.46
100 +
$151.72
Click for Quote
Log in
to unlock special pricing