Available Replacements
Alternative Packaging
5854-GR005 5854-GR005 Alpha Wire
5854-GR005

Alpha Wire

In Stock: 6

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

5854-GR001

Hook-up Wire 24AWG 1.14mm Silver Plated Copper- Green - 600V - 304.8m (1000ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 24AWG 1.14mm Silver Plated Copper- Green - 600V - 304.8m (1000ft)/Spool
Search Keywords: 5854GR001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 5854-GR001
Alias/AKA: 5854-GREEN-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 24 AWG
Bunch Stranding: 19x36
Conductor Material: Silver Plated Copper
Cable Diameter: 1.14 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -60 to 200 °C
Color: Green
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5854-GR001 RoHS compliant?
Yes, 5854-GR001 is RoHS compliant.
What is the lead time for 5854-GR001?
The standard lead time for 5854-GR001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
Manufacturer Stock:
1 can ship
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$834.44
3
$828.95
5 +
$818.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!