- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5853-BLUE-1000
5853-BLUE-1000
Alpha Wire
The 5853-BLUE-1000 is a 26 AWG single-conductor hook-up wire featuring a silver-plated copper conductor and blue PTFE insulati ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 5853-BLUE-1000 is a 26 AWG single-conductor hook-up wire featuring a silver-plated copper conductor and blue PTFE insulation for high-temperature applications.
Search Keywords: 5853BLUE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5853-BLUE-1000
-
Alias/AKA:5853-BL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:26 AWG
-
Bunch Stranding:7x34
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:1.02 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-60 to 200 °C
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2
can ship 5/29/26
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$755.02
3
$732.93
5 +
$721.94
Click for Quote
Log in
to unlock special pricing