Available Replacements
Alternative Packaging
5853/19-BL001 5853/19-BL001 Alpha Wire
5853/19-BL001

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

5853/19-BL005

Blue - 30.48m (100ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Blue - 30.48m (100ft)/Spool
Search Keywords: 585319BL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 5853/19-BL005
Alias/AKA: 5853/19-BLUE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5853/19-BL005 RoHS compliant?
Yes, 5853/19-BL005 is RoHS compliant.
What is the lead time for 5853/19-BL005?
The standard lead time for 5853/19-BL005 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
Manufacturer Stock:
12 can ship
13 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$154.35
5
$142.83
10
$136.71
20
$131.09
50
$127.59
100 +
$125.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!