- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5851-RED-100
5851-RED-100
Alpha Wire
Hook-up Wire 30AWG 0.81mm Silver Plated Copper - Red - 600V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 30AWG 0.81mm Silver Plated Copper - Red - 600V - 30.48m (100ft)/Spool
Search Keywords: 5851RED100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5851-RED-100
-
Alias/AKA:5851-RD005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:30 AWG
-
Bunch Stranding:7x38
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:0.81 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-60 to 200 °C
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$143.69
5
$127.68
10
$124.38
20
$120.30
50
$110.33
100 +
$105.37
Click for Quote
Log in
to unlock special pricing